Thomas & Betts 2932NM

Image may be a representation.
See specs for product details.
Connector; Strain Relief; Liquidtight; Straight; Weather Stabilized; Blk Nylon
Manufacturer #: 2932NM
Allied Stock #: 70093062
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.691 (Each)
1 $7.691
5 $7.089
10 $6.559
Availability

85 can ship immediately.

270 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Used to provide means for passing a cord into an enclosure or through a bulkhead or into a rigid conduit, form a mechanical grip and water and/or oil-resistant seal for cord, form a non-slip connection or termination for flexible cord
Cable, Acceptance Diameter : 0.500-0.750 in.
Color : Black
Connector Style : Straight
Diameter, Cord : 0.5 in. to 0.750 in.
Height : 1-13/32 "
Length, Overall : 2.188 in.
Material : Nylon
Material, Bushing : Rubber
Mounting Hole Size : 3/4 "
Product Header : Straight Non-Metallic Strain-Relief Connector
Protection Class : Connector, Strain Relief
Quantity : 100
Series : 2900 Series
Special Features : Liquidtight, Straight, Weather Stabilized
Standards : UL Listed
Temperature, Operating : -34 to +105 °C
Thread Size : 3/4"
Weight : 1.6 lbs.

Overview

Liquidtight Strain Relief Connector, Straight, 3/4 Inch NPT Thread, Cable Range 0.310 Inch/7.9mm to 0.560 Inch/14.2mm, IP65 Rating, UV Resistant Polyamide 6.6 Body, Black.

Product Added to Cart
Thomas & Betts
Connector; Strain Relief; Liquidtight; Straight; Weather Stabilized; Blk Nylon
Allied Stock #: 70093062
Mfr's Part #: 2932NM
$7.691 Each
Quantity added: