Telemecanique Sensors ZCE02

Image may be a representation.
See specs for product details.
Switch; HEAD; STEEL Roller PLUNGER; FORUSE WITH Miniature AND COMPACT BODIES
Manufacturer #: ZCE02
Allied Stock #: 70006952
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.24 (Each)
1 $19.24
3 $18.32
25 $17.40
50 $16.53
100 $15.71
250 $14.92
Availability

209 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 30 x 50 x 16 mm
For Use With : Miniature and Compact Bodies
Series : ZCE Series
UPC Code : 785901290469

Overview



More than 5,000 interchangeable possible configurations. One type of metal operating head for five available different bodies. Modularity also in connections and contacts.

Features:

  • Plastic or Metal Enclosure Options
  • Distance Between Mounting Holes: 20 mm
  • Sealing: IP66 and IP67, When Properly Assembled

    For A Complete Switch:
    1. Choose the Body and Contact Configuration
    2. For the Compact Body, Choose a Cable Gland
    3. Select the Operating Head
    4. Select a Lever, if Required

  • Product Added to Cart
    Telemecanique Sensors
    Switch; HEAD; STEEL Roller PLUNGER; FORUSE WITH Miniature AND COMPACT BODIES
    Allied Stock #: 70006952
    Mfr's Part #: ZCE02
    $19.240 Each
    Quantity added: