Telemecanique Sensors XS618B1PBL2

Image may be a representation.
See specs for product details.
INDUCTIVE PROXIMITY SENSOR 18MM 12-48 VDC; SS; 1 NC; PNP; 8MM; CABLE
Mfr. Part#: XS618B1PBL2
Allied Stock#: 70008238

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$106.130 (Each)
1 $106.130
3 $100.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Current, Switching : 200 mA
IP Rating : IP67 ; IP68
Output : NC
Range, Measurement : 8 mm
Series : XS600 Series
Supply Voltage : 12-24 VDC
Termination : 2 M Cable
Type : Proximity
UPC Code : 785901521150

Overview

10 to 58 VDC Supply Voltage, 200 mA Current Consumption, Sensors
Ambient temperature range –25 to +70°C

  • Max. Output Current: 200 mA
  • Temperature Range: –25°C to +70°C
  • Shielded Sensors
  • Metal, Threaded Enclosure

  • Product Added to Cart
    Telemecanique Sensors
    INDUCTIVE PROXIMITY SENSOR 18MM 12-48 VDC; SS; 1 NC; PNP; 8MM; CABLE
    Allied Stock #: 70008238
    Mfr's Part #: XS618B1PBL2
    $106.130 Each
    Quantity added: