Telemecanique Sensors XS608B1PBL2

Image may be a representation.
See specs for product details.
INDUCTIVE PROXIMITY SENSOR 8MM 12-48 VDC; SS; 1 NC; PNP; 2.5MM; CABLE
Mfr. Part#: XS608B1PBL2
Allied Stock#: 70008224

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$108.270 (Each)
1 $108.270
3 $102.860 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Current, Switching : 200 mA
IP Rating : IP67 ; IP68
Output : NC
Range, Measurement : 2.5 mm
Series : XS600 Series
Supply Voltage : 12-24 VDC
Termination : 2 M Cable
Type : Proximity
UPC Code : 785901520405

Overview

10 to 58 VDC Supply Voltage, 200 mA Current Consumption, Sensors
Ambient temperature range –25 to +70°C

  • Max. Output Current: 200 mA
  • Temperature Range: –25°C to +70°C
  • Shielded Sensors
  • Metal, Threaded Enclosure

  • Product Added to Cart
    Telemecanique Sensors
    INDUCTIVE PROXIMITY SENSOR 8MM 12-48 VDC; SS; 1 NC; PNP; 2.5MM; CABLE
    Allied Stock #: 70008224
    Mfr's Part #: XS608B1PBL2
    $108.270 Each
    Quantity added: