Telemecanique Sensors XS218SAPAL2
Proximity Sensor, UNSHIELDED METAL, 18MM BARREL, RANGE 12MM, 12-24VD
Mfr. Part #: XS218SAPAL2 / RS Stock #: 70007574
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$101.32
5
$95.24
10
$91.19
25
$87.14
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Measurement Range
12 mm
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M18 x 1 Threaded
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
12-24 VDC
UPC Code
785901525240
Overview
Osiprox sensors meet the demands of the aggressive environments involved in these industries such as extreme temperatures and humidity, resistance to food and beverage products and equipment washdowns using chemical agents with IP67, IP68 and IP69 ratings equivalent with industry standards.
Features:
Made with FDA Approved Materials
Available in Plastic or Metal Housing in 12 mm, 18 mm, 18 mm Unthreaded and 30 mm Barrel Style
Available in NPN or PNP Functionality
Specifications:
Sensing Ranges from 7 mm (0.25") to 22 mm (0.86")
IP67, UP69K
-25°C to +85° C --13°F to +185°F)
Normally Open Outputs
200 mA Switching Capacity