Telemecanique Sensors XMLR250M1N75

Image may be a representation.
See specs for product details.
PRESSURE SWITCH 250 BAR 24V 0-10V 1 NPNDISPLAY G1/4A FEMALE M12 CONNECTOR
Mfr. Part#: XMLR250M1N75
Allied Stock#: 70479742

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$383.44 (Each)
1 $383.44
3 $364.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : M12 - 4 pin Male
Output : 0-10 V
Output Type : NPN
Port, Type : G 1/4A Female
Range, Measurement : 250 bar
Series : XMLR Series
Supply Voltage : 24 VDC
Type : Gauge
UPC Code : 3389119611633

Overview

The new Telemecanique Sensors line of OsiSense™ XMLR Pressure Sensors offer programmable pressure sensing from –1 to 600 bar or –14.5 psi to 8700 psi pressure and up to 3 output configurations with three available fluid entries.

A compact pressure sensor with a tamperproof design that includes an LED output display that is easy to install and simple to set up using only two pushbuttons on the face of the device using VDMA menu navigation. The new sensor has a pressure range from –1 to 600 bar (–14.5 psi to 8700 psi) and features several analog and digital output configurations as well as a rotating body that is less than 31⁄2" in height and less than 2" wide with an easy to read digital output display that can be reversed to read upside down.

Features:

  • 12 Pressure Ranges –14.5 to 8700 psi
  • Two Button Pushbutton Programming
  • Rugged Compact Body for Installation in Small Spaces and Where Robust Products are Required.
  • 360° Body Rotation for Easy Visibility
  • LED Display is Bright and Reversible for Viewing from Any Orientation
  • High End Function Through VDMA Menu

  • Product Added to Cart
    Telemecanique Sensors
    PRESSURE SWITCH 250 BAR 24V 0-10V 1 NPNDISPLAY G1/4A FEMALE M12 CONNECTOR
    Allied Stock #: 70479742
    Mfr's Part #: XMLR250M1N75
    $383.440 Each
    Quantity added: