Telemecanique Sensors XCKW159
Wireless limit switch XCKW, plastic round rod lever 6 mm
Mfr. Part #: XCKW159 / RS Stock #: 70838943
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Adjustable Plastic Rod
Communication
ZigBee Green Power 2.4 GHz ; IEEE 802.15.4
Head Type
Side Rotary Head
IP Rating
IP66 ; IP67
Material
Plastic
Operation
Snap Action
Power
3 mW
Speed
1 m/s sec
Standards
EN/IEC 60947-1, EN/IEC 60947-5-1
Torque
0.5 N/m
UPC Code
3389119628594
Overview
Compact range for light to medium duty applications
European standard products (EN50047) have positive opening contacts, even in snap action versions which allow use in safety applications
XCKP/T/D variable composition ranges offer the advantages of a metal head, high performance and world wide availability through distribution
XCKN monolithic plastic version is dedicated to repetitive machines
Classic range Historical Telemecanique formats very popular worldwide
XCKM (3 cable entries) and XCKL (1 cable entry) are a good and improved choice for multipurpose medium duty metal body products
XCKS Plastic format (EN50041)
Miniature range Robust products in a small size format
Ideal for harsh environment machines with space constraints
XCMD share the same heads as compact range, and offer also positive opening contacts, even in snap action versions which allow use in safety applications
XCMN monolithic plastic version is dedicated to repetitive machines
Industrial range Robust products in a standardized format (EN50041) for heavy duty use
XCKJ offer the most robust head in his category, snap positive contacts and a fixed of plug-in body
Features:
packaging
materials handling
conveying
machining
food and beverage
service sector, etc.
European standard products (EN50047) have positive opening contacts, even in snap action versions which allow use in safety applications
XCKP/T/D variable composition ranges offer the advantages of a metal head, high performance and world wide availability through distribution
XCKN monolithic plastic version is dedicated to repetitive machines
Classic range Historical Telemecanique formats very popular worldwide
XCKM (3 cable entries) and XCKL (1 cable entry) are a good and improved choice for multipurpose medium duty metal body products
XCKS Plastic format (EN50041)
Miniature range Robust products in a small size format
Ideal for harsh environment machines with space constraints
XCMD share the same heads as compact range, and offer also positive opening contacts, even in snap action versions which allow use in safety applications
XCMN monolithic plastic version is dedicated to repetitive machines
Industrial range Robust products in a standardized format (EN50041) for heavy duty use
XCKJ offer the most robust head in his category, snap positive contacts and a fixed of plug-in body
Features: