Telemecanique Sensors XCKP2121M12
IP66, IP67 Snap Action Limit Switch, Roller Plunger, Plastic, NO/NC, 250V
Mfr. Part #: XCKP2121M12 / RS Stock #: 70007947
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$98.02
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Horizontal - One Way
Actuator Type
Roller Lever
Body Material
Plastic
Contact Form
1 NC + 1 NO
Contact Style
Snap Action
Current Rating
10 A
Roller Dimension
14” × 5.5”
Roller Material
Thermoplastic
Termination
Screw
Type
Limit
UPC Code
785901931331
Vibration Resistance
25G
Voltage Rating
240 V
Overview
Compact:
The most versatile, flexible and cross-functioning switches, the footprints match similar IEC switches available today allowing for easy retrofitting.
Flexible:
With more than 5,000 interchangeable configurations available, the modular design reduces installation time. Heads and levers are adjustable and six options of cable glands for metal or plastic bodies are offered, as well as an M12 quick connect option. Removable contact blocks provide quick accessibility and hassle free wiring.
Simple:
Heads and levers are adjustable in 15-degree increments up to 360 degrees for precise and fast target alignment and are installed or interchanged quickly by releasing a lever instead of loosening multiple screws. Damaged parts are easily replaced, saving you time and money over replacing the entire switch.
The XCMD/N limit switches have enhanced contact safety with direct opening action contacts that meet IEC 947-5-1 requirements for positive opening contacts, and a positive lever-to-shaft positioning that ensure the direct opening feature.
Features
Euro format
Metal body
Pos. open. 2-3-4 contacts
Miniature enclosed, pre-wired switches designed to meet international standards
SPDT: NEMA C300 standard snap-actioncontacts
SPDT: NEMA C300slow break before make contacts meetIEC 947-5-1 for positive opening contacts
NEMA Types:1, 2, 4, 6, 6P,12, 13
IEC Types: IP66, IP67, IP68
-13°F to +158°F (-25°C to +70°C)
Meets UL/CSA and major international approvals for export
Ideal for harsh machine tool applications
The most versatile, flexible and cross-functioning switches, the footprints match similar IEC switches available today allowing for easy retrofitting.
Flexible:
With more than 5,000 interchangeable configurations available, the modular design reduces installation time. Heads and levers are adjustable and six options of cable glands for metal or plastic bodies are offered, as well as an M12 quick connect option. Removable contact blocks provide quick accessibility and hassle free wiring.
Simple:
Heads and levers are adjustable in 15-degree increments up to 360 degrees for precise and fast target alignment and are installed or interchanged quickly by releasing a lever instead of loosening multiple screws. Damaged parts are easily replaced, saving you time and money over replacing the entire switch.
The XCMD/N limit switches have enhanced contact safety with direct opening action contacts that meet IEC 947-5-1 requirements for positive opening contacts, and a positive lever-to-shaft positioning that ensure the direct opening feature.
Features
Euro format
Metal body
Pos. open. 2-3-4 contacts
Miniature enclosed, pre-wired switches designed to meet international standards
SPDT: NEMA C300 standard snap-actioncontacts
SPDT: NEMA C300slow break before make contacts meetIEC 947-5-1 for positive opening contacts
NEMA Types:1, 2, 4, 6, 6P,12, 13
IEC Types: IP66, IP67, IP68
-13°F to +158°F (-25°C to +70°C)
Meets UL/CSA and major international approvals for export
Ideal for harsh machine tool applications