Teledyne Relays SD24D40-06

Image may be a representation.
See specs for product details.
Relay; SSR; Control; Cur-Rtg 40A; Ctrl-V 30DC; Vol-Rtg 280V; Pnl-Mnt; Faston; UL
Manufacturer #: SD24D40-06
Allied Stock #: 70105545

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$167.33 (Each)
1 $167.33
10 $161.56
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 40 A
Function : General Purpose
Mounting Type : Panel Mount
Product Description : The Series SD dual-phase relays are designed for all types of loads. The design incorporates two relays in a single package. The relays utilize optical isolation to protect the control from load transients. High-current models are excellent for motor and phase angle control. The 50 A 600 Vac models are available with common control connector or individual control connector. Applications include motor control, heating control, uninterruptible power supplies, light dimmers, industrial and process control, and on⁄off controls of AC equipment.
Product Header : SD Series Dual Output DC Control Solid-State Relays
Relay Type : Solid State Relay
Series : SD Series
Standards : UL
Termination : QC Tabs
Voltage Rating : 280 VAC
Voltage, Control : 30 VDC

Overview

The Series SD dual-phase relays are designed for all types of loads. The design incorporates two relays in a single package. The relays utilize optical isolation to protect the control from load transients. High-current models are excellent for motor and phase angle control. The 50A 600 Vac models are available with common control connector or individual control connector. Applications include motor control, heating control, uninterruptible power supplies, light dimmers, industrial and process control, and on/off controls of AC equipment. UL recognized. UL File Number: E1285555.


  • Designed for all types of loads
  • Dual output (two relays in one package)
  • Faston terminals
  • Connector for common or individual control
  • Tight zero-cross window for low EMI
  • High immunity to surges

  • Product Added to Cart
    Teledyne Relays
    Relay; SSR; Control; Cur-Rtg 40A; Ctrl-V 30DC; Vol-Rtg 280V; Pnl-Mnt; Faston; UL
    Allied Stock #: 70105545
    Mfr's Part #: SD24D40-06
    $167.330 Each
    Quantity added: