Teledyne Relays GRF103-12
Relay, Sensitive Repeatable, 0.100 Ohms (Max.), 0.4 pF (Typ.), 12 VDC (Nom.)
Mfr. Part #: GRF103-12 / RS Stock #: 70020590
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$91.39
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Diameter
0.370 in. (Max.) in
Capacitance
0.4 pF
Coil Resistance
800 Ohms
Coil Voltage
12 VDC
Contact Form
DPDT
Contact Resistance
0.1 Ohms
Contact Voltage Rating
0.050 VAC
Control Voltage
12 V
Current Rating
0.001 mA
Dimensions
0.44 in H
Function
High Frequency
Lead Diameter
0.017 in
Lead Length
0.75 in
Mounting Type
Surface Mount
Number of Pins
8
Operating Temperature
-55 to 85 °C
Package Type
TO-5
Primary Type
Signal Relays
Product Description
This ultra miniature relays is designed to provide a practical surface-mount solution with improved RF signal repeatability over the frequency range. This relay features a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole-to-pole isolation. This ground shield provides a ground interface that results in improved high-frequency performance as well as parametric repeatability. This extend performance advantages over similar RF devices that simply offer formed leads for surface mounting. This relay is engineered for use in RF attenuator, RF switch matrices, ATE and other applications that require dependable high frequency signal fidelity and performance.
Product Header
Sensitive and Repeatable Centigrid® Relays
Relay Type
RF Relay
Termination
PCB
Voltage Rating
0.05 V
Overview
Surface Mount, High Repeatability Broadband Centigrade® Relays, DPDT Contact Form, GRF Series Relays
GRF100/103 Series surface mount RF relays are designed to provide excellent RF signal repeatability. Repeatability: ±0.1 dB.
Designed to provide practical surface-mount solution with improved RF signal repeatability over the frequency range. Feature a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole-to-pole isolation. Engineered for use in RF attenuator, RF switch matrices, ATE and other applications that require dependable high frequency signal fidelity and performance. Hermetically sealed enclosure.
GRF100/103 Series surface mount RF relays are designed to provide excellent RF signal repeatability. Repeatability: ±0.1 dB.
Designed to provide practical surface-mount solution with improved RF signal repeatability over the frequency range. Feature a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole-to-pole isolation. Engineered for use in RF attenuator, RF switch matrices, ATE and other applications that require dependable high frequency signal fidelity and performance. Hermetically sealed enclosure.