Teledyne Relays C76DI-1

Image may be a representation.
See specs for product details.
Module; Thru Hole; Solid-State; 10 uA (Max.); 9 to 60 V (RMS); 100 mA (Max.); 7
Mfr. Part#: C76DI-1
Allied Stock#: 70020711
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$164.590 (Each)
1 $164.590
10 $159.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Automatic Test Equipment, Energy Management, Machine Tool Control, Process Control, Programmable Controllers, Robotics
Connection to Host : Circuit Board
Current, Input : 10 mA
Current, Leakage : 10 uA (Max.) @ 15 VDC
Current, Output : 100 mA
Depth : 0.157" (4mm)
Dielectric Strength : 3750 VAC (Min.)
Dimensions : 21.59 x 6.35 x 4.19 mm
For Use With : Solid State Computers
Length : 0.85" (21.59mm)
Module Type : Output
Mounting Type : Through Hole
Number of I/O Ports : 7
Number of Outputs : 7
Output : 4 to 16 VDC
Output Type : Digital
Output, Range : 4 to 16 VDC
Primary Type : Control
Product Header : C76 Series Solid-State Module
Relay Type : Solid State Relay
Series : C76 Series
Spacing, Pin : 0.1 in.
Special Features : Floating Outputs, High Dielectric Strength, High Noise Immunity, Input Enable Function, Low Off-State Leakage, Optical Isolation
Supply Voltage : 16 VDC
Temperature, Operating : -40 to +85 °C
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Termination : PCB
Time, Turn-Off : 3.0 ms (Max.)
Time, Turn-On : 3 ms
Type : Output
Voltage, Input Range : 9 to 60 V (RMS)
Width : 0.25" <1/4> (6.4mm)

Overview

C76 Series Optically Isolated Modules

  • Compact DIP Package
  • Input Enable Function
  • Low Off-State Leakage
  • Optical Isolation

  • Product Added to Cart
    Teledyne Relays
    Module; Thru Hole; Solid-State; 10 uA (Max.); 9 to 60 V (RMS); 100 mA (Max.); 7
    Allied Stock #: 70020711
    Mfr's Part #: C76DI-1
    $164.590 Each
    Quantity added: