Teledyne Microwave Solutions PSD-6002-25

Image may be a representation.
See specs for product details.
0.1 to 6.0 GHZ SM-25DD THRESHOLD DETECTOR
Mfr. Part#: PSD-6002-25
Allied Stock#: 71097639
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$694.400 (Each)
1 $694.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Dectectors Family

Overview

Teledyne Microwave Solutions – PSD Series | Analog & Threshold Detectors:

Teledyne Microwave Solutions (TMS) offers all types of detectors with both analog & threshold designs operating from 10MHz to 26GHz, with excellent power temperature stability. With over 50 ITAR-Free designs, many packaging options and with up to 10nS pulse response, TMS are able to offer the right detector for your particular application.

Features:

  • FREQUENCY: 10MHz to 26GHz
  • BANDWIDTH: <1% to Multi-Octave
  • TECHNOLOGY: Analog & Threshold
  • PACKAGING: Connectorized, Pin & SM
  • PLATFORMS: Ground, Airborne, Marine, Space
  • APPLICATIONS: Military, Commercial, Comms, T&M, EW, Missile, Space Payload
  • EXPORT CLASSIFICATION: EAR99 & ITAR
  • MIL-PRF38534 and ISO 9001 certified
  • Analog and Threshold Detectors
  • Incorporating either planar gemanium tunnel diodes or silicon Schottky diodes with video amplifiers and comparators
  • Temperature stability
  • Low-level detection with low output offset voltage and drift
  • Moderate to fast pulse response
  • Flat frequency response, low VSWR

    TMS Detectors have been utilized on Ground, Airborne, Marine, and Space platform Applications::
  • Military
  • Communications
  • EW, Missile
  • Space Payload
  • Commercial
  • Test and Measurement

  • Product Added to Cart
    Teledyne Microwave Solutions
    0.1 to 6.0 GHZ SM-25DD THRESHOLD DETECTOR
    Allied Stock #: 71097639
    Mfr's Part #: PSD-6002-25
    $694.400 Each
    Quantity added: