Teledyne Microwave Solutions AC1266

Image may be a representation.
See specs for product details.
10 TO 1200 MHz TO-8 CASCADABLE AMPLIFIER
Mfr. Part#: AC1266
Allied Stock#: 71097414
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$447.180 (Each)
1 $447.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : AC Series Family

Overview

Teledyne Microwave Solutions – Low Noise AC Series | Cascadable Low Noise Amplifiers:

Teledyne's range of ITAR Free, Low Noise Amplifiers (LNAs) cover a wide range of applications but are primarily suited to communication systems including both Data-Link and Satellite Communications (Satcom) systems. Our new K-Band LNA operates over a 19.2 - 21.2 GHz with 1.3 dB Noise Figure at 25°C. It is configured with a waveguide input and 2.92 output connector all in a hermetic package.

Features:

  • FREQUENCY: 1KHz to 100GHz
  • BANDWIDTHS: Narrow Band to Multi Octave
  • NOISE FIGURE: 0.3dB to 1.3dB (See Plot)
  • CONFIGURATION/PACKAGING: SM, Leaded, Connectorized, Waveguide
  • PLATFORMS: Ground, Airborne, Marine, Space
  • APPLICATIONS: Military, Commercial, Satcom, Comms, Test & Measurement
  • EXPORT CLASSIFICATIONS: EAR99

  • Product Added to Cart
    Teledyne Microwave Solutions
    10 TO 1200 MHz TO-8 CASCADABLE AMPLIFIER
    Allied Stock #: 71097414
    Mfr's Part #: AC1266
    $447.180 Each
    Quantity added: