Teledyne LeCroy ZS1000
1 GHz, 0.9 pF, 1 MOhm Active Voltage Probe
Mfr. Part #: ZS1000 / RS Stock #: 70665888
Price
Qty.
Standard Price
1
$1,370.00
Additional Inventory
Overview
Teledyne LeCroy ZS Series High Impedance Active Probes
The Teledyne LeCroy ZS Series of easy-to-use probes provides high impedance and an extensive set of probe tips and ground accessories to handle wide-ranging probing scenarios. The high 1 MO input resistance and low 0.9 pF (0.6 pF with ZS4000) input capacitance means these probes are excellent for all frequencies. The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes with bandwidths of 4 GHz and lower. Small form combines with an extensive standard range of tip accessories to facilitate use in challenging situations as well as in probing test points spaced apart.
Features
High signal fidelity to 4 GHz bandwidth
Low circuit loading - high input impedance and low capacitance
Choice of 4 GHz, 2.5 GHz and 1 GHz models
1 MO input resistance
0.6 pF (4 GHz) and 0.9 pF input capacitance
+/- 8 V input dynamic range, +/- 12 V offset range
Integrated with oscilloscope (ProBus interface for control from oscilloscope front panel)
Wide variety of tips and grounds included
Oscilloscope Probes
The Teledyne LeCroy ZS Series of easy-to-use probes provides high impedance and an extensive set of probe tips and ground accessories to handle wide-ranging probing scenarios. The high 1 MO input resistance and low 0.9 pF (0.6 pF with ZS4000) input capacitance means these probes are excellent for all frequencies. The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes with bandwidths of 4 GHz and lower. Small form combines with an extensive standard range of tip accessories to facilitate use in challenging situations as well as in probing test points spaced apart.
Features
Oscilloscope Probes