Teledyne LeCroy WAVESURFER 3074-PROMO

Image may be a representation.
See specs for product details.
WaveSurfer 3074; 750 MHz; 4 CH.; 4 GS/s+ Free Options
Mfr. Part#: WAVESURFER 3074-PROMO
Allied Stock#: 70788803
Quantity  

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$8,500.000 (Each)
1 $8,500.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 750 MHz
Configuration : Bench
Display : 10.1 inch Color Display
Features : Advanced User Interface
Memory : 10 Mpts
Number of Channels : 4 Channel
Sample Rate : 4 GS/s
Series : WaveSurfer 3000 Series
Type : Digital

Overview

Teledyne LeCroy WaveSurfer 3000 Series – The Most Advanced User Interface (MAUI) with a 10.1" Capacitive Touchscreen:

WaveSurfer 3000 oscilloscopes feature the MAUI advanced user interface with touch screen simplicity to shorten debug time. Quickly identify and isolate anomalies with WaveScan, Fast Display, and History mode for faster troubleshooting; LabNotebook enables easy documentation and convenient collaboration. The advanced probe interface, upgradable bandwidth and multi-instrument capabilities provide maximum versatility and investment protection.

Features:

  • 00 MHz, 350 MHz, 500 MHz, 750 MHz bandwidths
  • Long Memory – up to 10 Mpts/Ch
  • 10.1" touch screen display
  • WaveScan – Advanced Search and Find
  • LabNotebook Documentation Tool
  • History Mode – Waveform Playback
  • Serial Data Trigger and Decode
  • 16 Digital Channels with 500 MS/s Sample Rate
  • WaveSource Function Generator
  • Digital Voltmeter
  • Mixed Signal Debug Capabilities:
    – Analog and Digital Cross Pattern Triggering
    – Digital Pattern Search and Find
    – Analog and Digital Timing Measurements
    – Activity Indicators

  • Product Added to Cart
    Teledyne LeCroy
    WaveSurfer 3074; 750 MHz; 4 CH.; 4 GS/s+ Free Options
    Allied Stock #: 70788803
    Mfr's Part #: WAVESURFER 3074-PROMO
    $8,500.000 Each
    Quantity added: