Teledyne LeCroy CP030

Image may be a representation.
See specs for product details.
30A; 50MHz Current Probe
Manufacturer #: CP030
Allied Stock #: 70665865
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3290.00 (Each)
1 $3290.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 50 MHz
Current Rating : 30 A
Current, Input : 30 A
Interface : ProBus
Resolution : 12-bit
Sensitivity : 1 mA/div
Series : CP030 Series
Type : Current Probe
Voltage, Maximum : 300 V

Overview

Teledyne LeCroy Current Probes

Teledyne LeCroy current probes make accurate and reliable AC, DC and impulse current measurements without requiring the breaking of a circuit or the insertion of a shunt. This capability is based on a combination of Hall effect and transformer technology. Many current probes require external power supplies or amplifiers to display a waveform on the oscilloscope screen. LeCroy current probes are powered through the LeCroy ProBus® connection and require no additional hardware. Along with providing power, the ProBus connection allows the current probe and oscilloscope to communicate, resulting in current waveforms automatically displayed on screen in Amps, and calculated power traces scaled correctly in Watts. This integration also allows for Degauss and Autozero functions to be carried out directly from the oscilloscope with the press of a button. Applications of LeCroy current probes include use in the design and test of switching power supplies, motor drives, electric vehicles and uninterruptible power supplies.

Features:

  • Rise time (typical) <7 ns (CP030) < 3.5 ns (CP031), <35 ns (CP150), < 175 ns (CP500)
  • Minimum sensitivity 1mA/div (CPO30A & CPO31A), 10 mA/div (CP030 & CP031), 100 mA/div (CP150 & CP500)
  • AC noise < 2.5 mA (CP030 & CP031), <25 mA (CP150), 25 mA (CP500)
  • Coupling AC, DC, GND
  • Cable length 1.5 m (CP030 & CP031), 2m (CP150), 6m (CP500)
  • Weight 240g (CP030 & CP031), 500g (CP150), 630g (CP500)
  • Interface ProBus, 1 MO only (requires AP-1M for use with 50O input only oscilloscopes)
  • Usage environment indoors
  • Operating temperature 0 °C to 40 °C
  • Maximum relative humidity 80%
  • Maximum altitude 2000m

  • Product Added to Cart
    Teledyne LeCroy
    30A; 50MHz Current Probe
    Allied Stock #: 70665865
    Mfr's Part #: CP030
    $3,290.000 Each
    Quantity added: