Tektronix TTR506A

Image may be a representation.
See specs for product details.
USB Vector Network Analyzer; 100 KHZ to6 GHz
Mfr. Part#: TTR506A
Allied Stock#: 71013528
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12000.00 (Each)
1 $12000.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Frequency Range : 100 KHz - 6 GHz
Output : -50 to +7 dBm
Port, Type : Two ports, type-N female connectors
Series : TTR500 Series
Type : Vector Network Analyzer

Overview

Tektronix TTR500 Series – 100KHz to 6 GHz Vector Network Analyzer (VNA):

Legendary support and quality meets ease-of-use and affordability. The Tektronix TTR500 series 2-port, 2-path VNA is our latest breakthrough - an unmatched combination of measurement performance and convenience. Get the power to make everyday measurements with the accuracy and confidence you expect from Tektronix, all without breaking your budget. The Tektronix TTR500 Series 2-port, 2-path vector network analyzer gives RF design and validation engineers, education professionals, and manufacturing organizations the ability to accelerate their time-to-market by reducing prototype iterations and making everyday measurements with accuracy and confidence.

The TTR500 offers industry-leading price and performance. With more than 122 dB dynamic range and less than 0.008 dB RMS trace noise, the TTR500 has performance similar to expensive, conventional benchtop VNAs .Gone are the days when you had to roll a cart with a heavy, shared VNA. Weighing under 3.5 lbs (1.59 kg), the TTR500 has a form factor small enough to fit in a briefcase. With a price tag to match, you can put a VNA on every engineering bench to improve efficiency and uptime. In a classroom, students can get hands-on experience with industry standard test instrumentation.


Features:

  • Frequency Range: 100 kHz up to 6 GHz
  • Dynamic Range: Greater than 122 dB
  • Trace Noise: Less than 0.008 dBrms
  • Output Power: -50 to +7 dBm
  • Integrating RF capabilities into the ASIC provides higher reliability
  • 13 watt power draw means no noisy fan, low energy consumption
  • Patented DSP for dynamic range improvement
  • 3-year standard warranty
  • Run VectorVu-PC in offline mode to analyze stored data
  • Output file format compatible with common EDA simulation tools
  • SCPI command compatible with common legacy VNA
  • No need to rent or borrow VNAs, adding time and expense to projects
  • Small enough to slip into a briefcase or desk drawer
  • Share VNA displays, teach new concepts and review progress over PC networks
  • PC-based architecture (USB 2.0) provides convenient accessibility to your captured data
  • Upgrade quickly to the latest computer technology by simply replacing the PC
  • Choose the best display size for your application: tablet, laptop or external monitor
  • Use your own personal copy of VectorVu-PC, and keep your presets, file structure, and other settings just as you like them
  • Convenient file sharing using standard Windows networking for applications such as EDA tools
  • Improved reliability by removing common source failures – displays, control knobs, and processors

    Applications:
  • Antenna matching and tuning
  • RF component design and validation
  • Amplifier measurements
  • Radio Frequency (RF) cable and connector measurements
  • 75 Ohm characteristic impedances
  • Automated production testing

  • Product Added to Cart
    Tektronix
    USB Vector Network Analyzer; 100 KHZ to6 GHz
    Allied Stock #: 71013528
    Mfr's Part #: TTR506A
    $12,000.000 Each
    Quantity added: