Tektronix TDS3054C

Image may be a representation.
See specs for product details.
Digital Oscilloscope; 4 Ch; 500MHz TDS3054C
Manufacturer #: TDS3054C
Allied Stock #: 70136875

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19000.00 (Each)
1 $19000.00
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 500 MHz
Configuration : Bench/Portable
Display Type : TFT Color
Memory : 10 kpts
Number of Channels : 4 Channel
Sample Rate : 5 GS/s
Series : TDS3000 Series
Type : Digital

Overview

Performance in an Affordable Package.
The TDS3000C Series digital phosphor oscilloscopes (DPO) provide you with the performance you need at a price you can afford. Bandwidths range from 100 MHz to 500 MHz, with up to 5 GS/s sample rates for accurate representation of your signal.

DPOs Provide a Greater Level of Insight into Complex Signals
To solve a problem, first you need to see it. The TDS3000C Series combines 3,600 wfms/s continuous waveform capture rate and real-time intensity grading so you can see the problem and solve it.

Fast waveform capture rates on a continuous basis save time by quickly revealing the nature of faults so advanced triggers can be applied to isolate them.

Real-time intensity grading highlights the details about the history of a signal's activity, making it easier to understand the characteristics of the waveforms you've captured. Unlike other comparable oscilloscopes, the history remains even after the acquisition is stopped.

Quickly Debug and Characterize Signals with DRT Sampling Technology and sin(x)/x Interpolation

The TDS3000C Series combines unique digital real-time (DRT) sampling technology with sin(x)/x interpolation to allow you to accurately characterize a wide range of signal types on all channels simultaneously. With the TDS3000C Series there is no change in sampling rate when additional channels are turned on, unlike other comparable oscilloscopes. This sampling technology makes it possible to capture high-frequency information, such as glitches and edge anomalies, that elude other oscilloscopes in its class, while sin(x)/x interpolation ensures precise reconstruction of each waveform.

Product Added to Cart
Tektronix
Digital Oscilloscope; 4 Ch; 500MHz TDS3054C
Allied Stock #: 70136875
Mfr's Part #: TDS3054C
$19,000.000 Each
Quantity added: