Tektronix PWS4721
Programmable DC Power Supply, 72 Volts, 1.2 Amps
Mfr. Part #: PWS4721 / RS Stock #: 70136989
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.03% Basic Voltage, 0.05% Basic Current mA
Current Rating
0 to 1.5 A
Display
Vaccum Fluorescent with Large Digits
Power Dissipation
700 VA
Power Rating
86 W
Type
Programmable
Voltage Range
0 to 72 V
Warranty
3 Years
Weight
19.8 lb
Overview
The Perfect Supply for Your Bench
Wide voltage and current ranges, and flexible features make the PWS4000 Series a versatile addition to your bench. Excellent voltage and current accuracy, and remote sensing give you confidence in your output levels. With both numeric keys and a rotary knob you have the ability enter parameters directly or make continuous adjustments. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent unintentional circuit damage.
Key Features and Functions
Low-noise Linear Regulation
Wide Voltage and Current Ranges
0.03% Basic Voltage Accuracy, 0.05% Basic Current Accuracy
USB Interface for Remote Programming
Bright display shows actual voltage, current, and limits simultaneously
List mode for test sequencing
Remote Sense, Rear Outputs and Trigger/status lines
3-year warranty
Wide voltage and current ranges, and flexible features make the PWS4000 Series a versatile addition to your bench. Excellent voltage and current accuracy, and remote sensing give you confidence in your output levels. With both numeric keys and a rotary knob you have the ability enter parameters directly or make continuous adjustments. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent unintentional circuit damage.
Key Features and Functions