Tektronix PSM4110

Image may be a representation.
See specs for product details.
Power Meter; 10MHz-8GHz; 3.5mm male
Manufacturer #: PSM4110
Allied Stock #: 70137124
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2890.00 (Each)
1 $2890.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : Power Meter
Series : PSM Series
Type : RF Power Meter

Overview

  • High Dynamic Range (–60 dBm to +20 dBm)
  • No Zero or Cal Required
  • USB Connectivity and Power
  • 2000 reads /s Industry Benchmark
  • Uncertainty as Low as 2.6%
  • Internal Video Bandwidth 10 MHz for PSM4000/5000 Models
  • TTL Triggering Input and Output for Complex ATE Operation and Precision DUT Power Measurements
  • Logging SW for All Models
  • Pass/Fail Limit Modes
  • Graphical Software for Pulse Profiling (PSM5000 Model)
  • Pulsewidth, Rep Rate, Duty Cycle
  • Statistics — CDF, CCDF, PDF
  • 13 Models from 10 MHz to 26.5 GHz
  • Available with “N” and “3.5 mm” Connectors

  • Rise and Fall Time
  • Pulsewidth, Rep Rate, Duty Cycle
  • Selectable BW and Filtering
  • 3 Year Warranty

  • Product Added to Cart
    Tektronix
    Power Meter; 10MHz-8GHz; 3.5mm male
    Allied Stock #: 70137124
    Mfr's Part #: PSM4110
    $2,890.000 Each
    Quantity added: