Tektronix MDO4104-6

Image may be a representation.
See specs for product details.
Mixed Domain Oscilloscope; 6 GHz; 4-Channels; Spectrum Analyzer Functionality
Mfr. Part#: MDO4104-6
Allied Stock#: 70137081

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 1 GHz
Configuration : Bench/Portable
Frequency Range : 6 GHz
Memory : 20 Mpts
Number of Channels : 4/16 Channel
Sample Rate : 5 GS/s
Series : MDO4000 Series
Type : MDO - Mixed Domain
Weight : 11 Lbs.

Overview

Tektronix MDO4000C Series – 6 – in – 1 Mixed Domain Oscilloscope:

Introducing the world's highest performance 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now – or later.

Winner of 13 industry awards:

The ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable
Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later.

Features:

  • Integrated triggered acquisition system - over 125 trigger combinations in the time AND frequency domains
  • 20 Mpoint record length with Wave Inspector® controls
  • True spectrum analyzer hardware enables real spectrum analysis
  • Expandable functionality ensures usefulness well into the future
  • TPP-series probes included standard, one per analog channel
  • Industry-best capacitive probe loading of 3.9 pF
  • 500 MHz or 1 GHz probe bandwidth to match the scope’s bandwidth
  • Base spectrum analyzer, included standard
  • Available 3 or 6 GHz spectrum analyzer option
  • Industry’s only true integrated spectrum analyzer hardware


    Performance Features:
    Oscilloscope:
  • 4 analog channels
  • 1 GHz, 500 MHz, 350 MHz, and 200 MHz bandwidth models
  • Bandwidth is upgradeable (up to 1 GHz)
  • Up to 5 GS/s sample rate
  • 20 M record length on all channels
  • > 340,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz or 500 MHz analog bandwidth

    Spectrum Analyzer (Optional) :
  • Frequency range of 9 kHz - 3 GHz or 9 KHz - 6 GHz
  • Ultra-wide capture bandwidth =1 GHz
  • Time-synchronized capture of spectrum analyzer with analog and digital acquisitions
  • Frequency vs. time, amplitude vs. time, and phase vs. time waveforms

    Arbitrary/Function Generator (Optional) :
  • 13 predefined waveform types
  • 50 MHz waveform generation
  • 128 k arbitrary generator record length
  • 250 MS/s arbitrary generator sample rate

    Logic Analyzer (Optional) :
  • 16 digital channels
  • 20 M record length on all channels
  • 60.6 ps timing resolution

    Protocol Analyzer (Optional) :
  • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, Ethernet, CAN, CAN FD, LIN, FlexRay, MIL-STD-1553, ARINC-429, and Audio standards

    Digital Voltmeter / Frequency Counter (Free with product registration) :
  • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
  • 5-digit frequency measurements


    Applications:
  • Embedded design
  • Power design
  • EMI troubleshooting
  • Wireless troubleshooting
  • Education
  • Manufacturing Test and Troubleshooting

  • Product Added to Cart
    Tektronix
    Mixed Domain Oscilloscope; 6 GHz; 4-Channels; Spectrum Analyzer Functionality
    Allied Stock #: 70137081
    Mfr's Part #: MDO4104-6
    $29,200.000 Each
    Quantity added: