Tektronix MDO3054

Image may be a representation.
See specs for product details.
Oscilloscope; 500 MHz; 4 Analog ch.; 1 RF ch.; 10M record length; MDO3000 Series
Mfr. Part#: MDO3054
Allied Stock#: 70332553
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11,500.000 (Each)
1 $11,500.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 500 MHz
Configuration : Bench
Memory : 10 Mpts
Number of Channels : 4 Channel
Sample Rate : 2.5 GS/s
Series : MDO3000 Series
Type : MDO - Mixed Domain

Overview

Tektronix MDO3000 Series – 6 – in – 1 Mixed Domain Oscilloscope:

Winner of 13 industry awards!

The ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable
Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later.

At the heart of the MDO3000 is a tried-and-true Tektronix oscilloscope paired with a base spectrum analyzer and digital voltmeter. Then you can customize it to your testing needs. Add 16 logic channels, a 50 MHz arbitrary/function generator, protocol analysis, and an expanded 3 GHz spectrum analyzer to help tackle today’s—and tomorrow’s—complex designs.

Features:

  • Award winning oscilloscope with 125 trigger combinations
  • 10 Mpoint record length with Wave Inspector® controls
  • Base spectrum analyzer included
  • Add instruments and functionality as your testing needs evolve
  • TPP-series probes included standard, one per analog channel
  • Industry-best capacitive probe loading of 3.9 pF
  • 250 MHz, 500 MHz or 1 GHz probe bandwidth to match the scope’s bandwidth
  • Base spectrum analyzer, included standard
  • Available 3 GHz spectrum analyzer upgrade
  • Industry’s only true integrated spectrum analyzer hardware

    Performance Features:
    Oscilloscope:
  • 2 and 4 analog channel models
  • 1 GHz, 500 MHz, 350 MHz, 200 MHz, 100 MHz bandwidth models
  • Bandwidth is upgradable (up to 1 GHz)
  • Up to 5 GS/s sample rate
  • 10 M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz, 500 MHz, or 250 MHz analog bandwidth

    Spectrum Analyzer:
  • Frequency range: Standard: 9 kHz - oscilloscope bandwidth | Optional: 9 kHz - 3 GHz
  • Ultra-wide capture bandwidth up to 3 GHz

    Arbitrary Function Generator (Optional) :
  • 13 predefined waveform types
  • 50 MHz waveform generation
  • 128 k arbitrary generator record length
  • 250 MS/s arbitrary generator sample rate

    Logic Analyzer (Optional) :
  • 16 digital channels
  • 10 M record length on all channels
  • 121.2 ps timing resolution

    Protocol Analyzer (Optional) :
  • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, CAN, CAN FD, LIN, FlexRay, MIL-STD-1553, ARINC-429, and Audio standards
  • Digital Voltmeter / Frequency Counter (Free with product registration)
  • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
  • 5-digit frequency measurements

  • Product Added to Cart
    Tektronix
    Oscilloscope; 500 MHz; 4 Analog ch.; 1 RF ch.; 10M record length; MDO3000 Series
    Allied Stock #: 70332553
    Mfr's Part #: MDO3054
    $11,500.000 Each
    Quantity added: