Tektronix DPO5054
Oscilloscope, 500 MHz, 12.5M Record Length, 4 CHannels
Mfr. Part #: DPO5054 / RS Stock #: 70137027
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
500 MHz
Configuration
Bench
Number of Channels
4
Sample Rate
5 GS/s
Type
MSO - Mixed Signal
Overview
Feature-rich Tools for Debugging Mixed Signal Designs
With the MSO/DPO5000 Mixed Signal Oscilloscope Series, you can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 2 GHz and sample rates up to 10 GS/s ensure you have the performance you need to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO5000 Series offers a deep record length of up to 12.5M points standard on all channels and an optional record length of up to 250M points on two channels. With Wave Inspector® controls for rapid waveform navigation, and more than 10 optional software and analysis packages for common technologies and in-depth analysis tasks, the MSO/DPO5000 Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.
Comprehensive Features Speed Every Stage of Debug
The MSO/DPO5000 Series offers a robust set of features to speed every stage of debugging your design - from quickly discovering an anomaly and capturing it, to searching your waveform record for the event and analyzing its characteristics and your device's behavior.
Discover
To debug a design problem, first you must know it exists. Every design engineer spends time looking for problems in their design, a time-consuming and frustrating task without the right debug tools. The MSO/DPO5000 Series offers the industry's most complete visualization of signals, providing fast insight into the real operation of your device. Tektronix proprietary FastAcq™ technology delivers a fast waveform capture - greater than 250,000 waveforms per second - that enables you to see glitches and other infrequent transients within seconds, revealing the true nature of device faults. A digital phosphor display with color intensity grading shows the history of a signal's activity by using color to identify areas of the signal that occur more frequently, providing a visual display of just how often anomalies occur.
Key Performance Specifications
2 GHz, 1 GHz, 500 MHz, and 350 MHz Bandwidth Models
Up to 10 GS/s Real-time Sample Rate on One or Two Channels and up to 5 GS/s on All Four Channels
Up to 250 Megapoint Record Length with MultiView Zoom™
>250,000 wfms/s Maximum Waveform Capture Rate with FastAcq™
FastFrame Segmented Memory Acquisition Mode with >310,000 Frames per Second Capture Rate
Standard Passive Voltage Probes with Less than 4 pF Capacitive Loading and 500 MHz or 1 GHz Analog Bandwidth
16 Digital Channels (MSO Series)
User-selectable Bandwidth Limit Filters for Better Low-frequency Measurement Accuracy
Suite of Advanced Triggers
Ease-of-Use Features
Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
MyScope® Custom Control Windows and Right Mouse Click Menus for Exceptional Efficiency
53 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
TekVPI® Probe Interface supports Active, Differential, and Current Probes for Automatic Scaling and Unit
10.4 in. (264 mm) Bright XGA Display with Touch Screen
Small Footprint and Lightweight - Only 8.12 in. (206 mm) Deep and Less than 15 lb. (6.7 kg)
Connectivity
Two USB Host Ports on the Front Panel and Four on the Rear Panel for Quick and Easy Data Storage, Printing, and Connecting USB Peripherals
USB Device Port on the Rear Panel for Easy Connection to a PC or GPIB Control with an Adapter
Integrated 10/100/1000BASE-T Ethernet Port for Network Connection and Video Out Port to Export the Oscilloscope Display to a Monitor or Projector
Microsoft® Windows 7 64-bit Operating System for Easy Connectivity and Integration into Your Environment
LXI Class C Compliant
With the MSO/DPO5000 Mixed Signal Oscilloscope Series, you can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 2 GHz and sample rates up to 10 GS/s ensure you have the performance you need to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO5000 Series offers a deep record length of up to 12.5M points standard on all channels and an optional record length of up to 250M points on two channels. With Wave Inspector® controls for rapid waveform navigation, and more than 10 optional software and analysis packages for common technologies and in-depth analysis tasks, the MSO/DPO5000 Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.
Comprehensive Features Speed Every Stage of Debug
The MSO/DPO5000 Series offers a robust set of features to speed every stage of debugging your design - from quickly discovering an anomaly and capturing it, to searching your waveform record for the event and analyzing its characteristics and your device's behavior.
Discover
To debug a design problem, first you must know it exists. Every design engineer spends time looking for problems in their design, a time-consuming and frustrating task without the right debug tools. The MSO/DPO5000 Series offers the industry's most complete visualization of signals, providing fast insight into the real operation of your device. Tektronix proprietary FastAcq™ technology delivers a fast waveform capture - greater than 250,000 waveforms per second - that enables you to see glitches and other infrequent transients within seconds, revealing the true nature of device faults. A digital phosphor display with color intensity grading shows the history of a signal's activity by using color to identify areas of the signal that occur more frequently, providing a visual display of just how often anomalies occur.
Key Performance Specifications
Ease-of-Use Features
Connectivity