TechSpray 2510-P

Image may be a representation.
See specs for product details.
Chemical; Cleaner; Conformal Coating Remover; Wt 1Pint; Non-Corrosive
Mfr. Part#: 2510-P
Allied Stock#: 70207178

RoHS Compliant Part

Hazardous Material

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.910 (Each)
1 $35.910
5 $34.120 (Save 5%)
10 $31.730 (Save 12%)
25 $29.510 (Save 18%)
50 $27.450 (Save 24%)
Availability

8 can ship immediately.

18 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Chemical Component : Inhibited with Butlylated Hydroxy Toluene/Tetrahydrofuran
Primary Type : Conformal Coating Remover
Product Header : 2510 Series Trace Technologies™ Conformal Coating Remover
Series : 2510 Series
Shelf Life : NONPERISHABLE-no shelf life limitations
Special Features : Non-Corrosive
Type : Conformal Coating Remover
Volume : 16 oz (1pt)
Weight : 16 oz (1pt)

Overview

Conformal Coating Removers, Tetrahydrofuran, Inhibited with Butlylated, Hydroxy Toluene Chemical

No Methylene Chloride. Effectively and safely removes most conformal coatings, including acrylic, epoxy, urethane and some silicones. Also can be used to remove enamels, paints, varnishes and lacquers. This product quickly removes tar, adhesives, crayon, rubber and carbon.
Quickly and precisely removes most conformal coating including acrylic, urethane and silicones.

Product Added to Cart
TechSpray
Chemical; Cleaner; Conformal Coating Remover; Wt 1Pint; Non-Corrosive
Allied Stock #: 70207178
Mfr's Part #: 2510-P
$35.910 Each
Quantity added: