TechSpray 2043-1
Brush, 7/16 in., 1-3/16 in., 3/8, 6-7/16, Stainless Steel, Anodized Aluminum
Mfr. Part #: 2043-1 / RS Stock #: 70207243
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bristle Length
1.188” (30.18mm) mm
Bristle Material
Stainless Steel
Bristle Width
0.375” (9.53mm) mm
Handle Length
6.438” (163.51mm) in
Handle Material
Anodized Aluminum
Series
2043 Series
Shelf Life
NONPERISHABLE-no shelf life limitations Hour(s)
Overview
Foamtips™ Swab, Polypropylene Handle Material
The length of the trim is 7/16 "
Anodized Aluminum Handles
ESD-Safe Stainless Steel or Natural Horse hair
Rebristlable
Bristle Length 7/16"
Overall Length 67/16"