TE Connectivity offers an extensive range of high-quality products that are manufactured with the requirements of automation and industrial applications in mind. Explore Allied's best-selling TE Connectivity products, and get the same quality solutions that so many professionals trust.

  Industrial Automation Product Guide >>

Universal MATE-N-LOK Connectors
Universal MATE-N-LOK power connectors utilize a combination of pins and sockets intermixed in plug and cap housings to deliver power in 0.250" and 0.163" centerline formats. Featuring fully polarized housings and positive locking mechanisms, this soft shell pin and socket connector system is available in multiple formats including standard panel-mount, free-hanging, and wire-to-board. These connectors are also offered as a connector system sealed to IP56 and IP57, ideal wherever moisture resistance is required or when high humidity, intermittent liquid splashing, or foam-in applications are present.

  Soft Shell Pin and Socket Connectors Product Overview >>

 
Applications
  • Appliances
  • Heat pumps
  • HVAC systems
  • Power supplies
  • Fan modules
  • Wiring harness assemblies
Benefits
  • 600 VAC/VDC
  • Special keys to prevent incorrect mating
  • Dual locking lance
  • IP56, IP57 rated options
  • 2-10 in-line positions
 
Universal MATE-N-LOK Connectors Mini-Universal MATE-N-LOK Connectors
  • 0.250" (6.35 mm) centerline
  • 19 A maximum
  • 30-10 AWG
  • 0.163" (4.14 mm) Centerline
  • 9.5 A maximum
  • 30-16 AWG
View All >> View All >>
 
 
Universal MATE-N-LOK Contacts Mini-Universal MATE-N-LOK Contacts
  • 0.250" (6.35 mm) centerline
  • 19 A maximum
  • 30-10 AWG
  • 0.163" (4.14 mm) Centerline
  • 9.5 A maximum
  • 30-16 AWG
View All >> View All >>