TE Connectivity YR1B95R3CC

Image may be a representation.
See specs for product details.
R Series Axial Through Hole Fixed Resistor 95.3Ohms +/-0.1% 0.25W +/-15ppm/degC
Manufacturer #: YR1B95R3CC
Allied Stock #: 70298954

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.25 (Each)
5 $0.25
10 $0.245
25 $0.238
50 $0.228
125 $0.213
250 $0.195
500 $0.175
Availability

0 can ship immediately.

5 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 4-1676915-3
Series : YR Series

Overview

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Product Added to Cart
TE Connectivity
R Series Axial Through Hole Fixed Resistor 95.3Ohms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70298954
Mfr's Part #: YR1B95R3CC
$0.250 Each
Quantity added: