TE Connectivity YR1B6K19CC
R Series Axial Through Hole Fixed Resistor 6.19kOhms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part #: YR1B6K19CC / RS Stock #: 70298891
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.33482
250
$0.32464
500
$0.31126
2500
$0.29462
5000
$0.27095
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-1622796-7
Element Material
Metal Film
Tolerance
5 %
Overview
Precision Metal Film Fixed Resistors - R Series (250? - 9.9k?)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.