TE Connectivity YR1B64K9CC

Image may be a representation.
See specs for product details.
R Series Axial Through Hole Fixed Resistor 64.9kOhms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part#: YR1B64K9CC
Allied Stock#: 70298876

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.19 (Each)
5 $0.19
10 $0.17
25 $0.15
50 $0.14
Availability

0 can ship immediately.

275 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 8-1676914-0
Series : YR Series

Overview

Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Product Added to Cart
TE Connectivity
R Series Axial Through Hole Fixed Resistor 64.9kOhms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70298876
Mfr's Part #: YR1B64K9CC
$0.190 Each
Quantity added: