TE Connectivity YR1B562KCC

Image may be a representation.
See specs for product details.
R Series Axial Through Hole Fixed Resistor 562kOhms +/-0.1% 0.25W +/-15ppm/degC
Manufacturer #: YR1B562KCC
Allied Stock #: 70298847

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 6-1676914-0
Series : R Series

Overview

Precision Metal Film Fixed Resistors - R Series (100kΩ - 1MΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Product Added to Cart
TE Connectivity
R Series Axial Through Hole Fixed Resistor 562kOhms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70298847
Mfr's Part #: YR1B562KCC
$0.423 Each
Quantity added: