TE Connectivity YR1B2K0CC

Image may be a representation.
See specs for product details.
R Series Axial Through Hole Fixed Resistor 2kOhms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part#: YR1B2K0CC
Allied Stock#: 70289084

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 7-1676913-9
Material, Element : Metal Film
Power Rating : 0.25 W
Resistance : 2 Kilohms
Series : YR Series
Termination : Axial Leads
Tolerance : ±0.1 %

Overview

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Product Added to Cart
TE Connectivity
R Series Axial Through Hole Fixed Resistor 2kOhms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70289084
Mfr's Part #: YR1B2K0CC
$0.150 Each
Quantity added: