TE Connectivity YR1B267RCC

Image may be a representation.
See specs for product details.
R Series Axial Through Hole Fixed Resistor 267Ohms +/-0.1% 0.25W +/-15ppm/degC
Manufacturer #: YR1B267RCC
Allied Stock #: 70289081

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.21 (Each)
5 $0.21
10 $0.19
25 $0.17
100 $0.15
250 $0.13
Availability

0 can ship immediately.

125 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 5-1676913-7
Material, Element : Metal Film
Power Rating : 0.25 W
Resistance : 267 Ohms
Series : R Series
Termination : Axial Leads
Tolerance : ±0.1 %

Overview

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Product Added to Cart
TE Connectivity
R Series Axial Through Hole Fixed Resistor 267Ohms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70289081
Mfr's Part #: YR1B267RCC
$0.210 Each
Quantity added: