TE Connectivity YR1B127KCC

Image may be a representation.
See specs for product details.
R Series Axial Through Hole Fixed Resistor 127kOhms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part#: YR1B127KCC
Allied Stock#: 70298572

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.210 (Each)
1000 $0.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 6-1676915-9
Series : YR Series

Overview

Precision Metal Film Fixed Resistors - R Series (100kΩ - 1MΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Product Added to Cart
TE Connectivity
R Series Axial Through Hole Fixed Resistor 127kOhms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70298572
Mfr's Part #: YR1B127KCC
$0.210 Each
Quantity added: