TE Connectivity YR1B10KCC
Resistors,Metal Film,Res 10 kOhms,Pwr-Rtg 0.25 W,Tol 0.1%,Axial,YR1B10KCC
Mfr. Part #: YR1B10KCC / RS Stock #: 70289022
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.44307
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
YR1B10KCC
Dielectric Voltage
500 V
Element Material
Metal Film
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-65 °C
Power Rating
0.25 W
Resistance
10 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±15 ppm/°C
Termination
Axial Leads
Tolerance
0.1 %
Voltage Rating
250 V
Overview
The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.