TE Connectivity WM-4S
DTM Series Wedge Lock for use with 4 Way Plug
Mfr. Part #: WM-4S / RS Stock #: 70696100
Price
Qty.
Standard Price
1
$0.08883
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Wedgelock
Primary Type
Automotive
Termination
PCB
Overview
TE Connectivity's DEUTSCH DTM connectors are designed for cable-to-cable and cable-to-board harsh environment applications. The connectors are available in 2, 3, 4, 6, 8, and 12 configurations. Each contact carries a 7.5 amp continuous capacity, filling the design requirements for lower amperage, multi-pin connections. They can be mounted in-line, flanged, and used for PCB mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture. For smaller wire gauge applications that are exposed to harsh environments, TE’s DEUTSCH DTM connectors are a reliable and proven solution.
Features:
Accepts contact size 20 (7.5 amps)
14-22 AWG (2.50-0.35 mm2)
2, 3, 4, 6, 8, and 12 cavity arrangements
In-line, flange, or PCB mount
Rectangular, thermoplastic housing
Integrated latch for mating
Wedgelocks confirm contact alignment and retention
Features: