TE Connectivity W68-X2Q12-15

Image may be a representation.
See specs for product details.
Circuit Breaker; Hyd/Mag; Togl; 15A; Panel; 2 Pole; Vol-Rtg 277VAC; W68-X2Q12-15
Mfr. Part#: W68-X2Q12-15
Allied Stock#: 70199382

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.99 (Each)
1 $52.99
10 $48.17
25 $44.16
50 $40.76
100 $37.85
Availability

85 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Alternate Mfr Part Number : W68-X2Q12-15
Color : White
Current Rating : 15 A
Dimensions : 2.43 L x 1.5 W x 2.6 H in.
Mounting Hole Size : 0.156 D in
Mounting Type : Chassis, Rear Mount
Number of Poles : 2
Primary Type : Circuit Breaker
Series : W6 Series
Standards : UL Recognized (UL1077 and UL1500)
Termination : QC Tabs
Time, Trip : 2.2 to 20 s
Type : Hydraulic/Magnetic
Voltage Rating : 277 VAC
Voltage, AC : 277V

Overview

W6/W9 Series, Magnetic Hydraulic P&B Circuit Breakers: Designed for the international market. UL Recognzied (UL1077 and UL1500), CSA Accepted and VDE approved. Ratings to 50 amps. Heavy duty #10-32 stud connections. (W9). Quick-connect or screw terminals. (W6). Several delay curve options. Trip-free operation.

Product Added to Cart
TE Connectivity
Circuit Breaker; Hyd/Mag; Togl; 15A; Panel; 2 Pole; Vol-Rtg 277VAC; W68-X2Q12-15
Allied Stock #: 70199382
Mfr's Part #: W68-X2Q12-15
$52.990 Each
Quantity added: