TE Connectivity W57-XB7A4A10-15

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm; Press-to-Reset; Cur-Rtg 15A; Panel; 1 Pole; Vol-Rtg 250VAC
Mfr. Part#: W57-XB7A4A10-15
Allied Stock#: 70198569

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.850 (Each)
1 $1.850
10 $1.680
25 $1.530
50 $1.420
100 $1.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Alternate Mfr Part Number : 1423675-9
Color, Button : White with Red Rate Marking (Vertical)
Current Rating : 15 A
Dimensions : 0.889 L x 0.575 W x 1.15 H in.
Material, Bushing : Metal
Mounting Hole Size : D-Shaped, 0.48 Dia. x 0.433 H in
Mounting Type : Chassis, Rear Mount
Number of Poles : 1
Primary Type : Circuit Breaker
Series : W57 Series
Standards : UL 1077 Recognized
Termination : QC Tabs
Time, Trip : 5 to 40 s
Type : Thermal
Voltage Rating : 250 VAC
Voltage, AC : 250V

Overview

W57 Series Compact, Push To Reset Only P&B Thermal Circuit Breaker: New, compact design. 3 to 20 amp ratings. Cannot be manually tripped. Button extends for visual trip indication. Push button to reset breaker. Numerous mounting and termination options. Optional bottom marking of amperage rating.

Product Added to Cart
TE Connectivity
Circuit Breaker; Therm; Press-to-Reset; Cur-Rtg 15A; Panel; 1 Pole; Vol-Rtg 250VAC
Allied Stock #: 70198569
Mfr's Part #: W57-XB7A4A10-15
$1.850 Each
Quantity added: