TE Connectivity W33-T4B1Q-5

Image may be a representation.
See specs for product details.
Circuit Breaker; Themal; Amber Rocker; Cur-Rtg 5A; 2 Pole; W33 Series
Mfr. Part#: W33-T4B1Q-5
Allied Stock#: 70198846

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.790 (Each)
1 $30.790
10 $28.240
25 $26.070
50 $24.210
100 $23.210
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Alternate Mfr Part Number : 4-1393248-6
Current Rating : 5 A
Dimensions : 43.79 L x 21.59 W x 42.93 H mm
Illumination : Amber
Lamp Voltage : 120 VAC
Mounting Type : Snap-In
Number of Poles : 2
Primary Type : Circuit Breaker
Series : W33 Series
Standards : UL 1077 Recognized
Termination : QC Tabs
Time, Trip : 3 to 33 s
Type : Thermal
Voltage Rating : 240 VAC ; 50 VDC
Voltage, AC : 250V
Voltage, DC : 50V

Overview

W33 Series, One- and Two-Pole, Switchable Thermal Circuit Breaker / Power Switch With Optional Indicator Lamp: Combines on/off switch and circuit protection in a single unit. 2 to 20 amp ratings (<2A types available as special order). One or two pole sensing. Lighted or non-lighted rocker actuator in various colors. Convenient, snap-in mounting. Optional auxiliary switch available. Trip-free operation.

Product Added to Cart
TE Connectivity
Circuit Breaker; Themal; Amber Rocker; Cur-Rtg 5A; 2 Pole; W33 Series
Allied Stock #: 70198846
Mfr's Part #: W33-T4B1Q-5
$30.790 Each
Quantity added: