TE Connectivity W28-XQ1A-6

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm; Push; Cur-Rtg 6A; Snap-In Front Panel; 1 Pole
Mfr. Part#: W28-XQ1A-6
Allied Stock#: 70199157

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.030 (Each)
1 $3.030
10 $2.730 (Save 10%)
25 $2.560 (Save 16%)
50 $2.370 (Save 22%)
100 $2.190 (Save 28%)
Availability

873 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Alternate Mfr Part Number : 3-1393250-9
Color, Button : Black
Current Rating : 6 A
Dimensions : 1.535 L x 0.76 W x 0.625 H in.
Mounting Hole Size : D-Shaped, 0.635 Dia. x 0.625 H in
Mounting Type : Chassis, Front Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : W28 Series
Standards : UL 1077 Recognized
Termination : QC Tabs
Time, Trip : 2.2 to 15 s
Type : Thermal
Voltage Rating : 250 VAC ; 32 VDC
Voltage, AC : 250V
Voltage, DC : 32V

Overview

W28 Series, Push to Reset Fuseholder-Type Thermal P&B Circuit Breaker: Push to reset. Approved to many international standards. Replaces slow blow glass cartridge fuse. Labor-saving snap-in mounting. Button extends for visual trip indication..

Product Added to Cart
TE Connectivity
Circuit Breaker; Therm; Push; Cur-Rtg 6A; Snap-In Front Panel; 1 Pole
Allied Stock #: 70199157
Mfr's Part #: W28-XQ1A-6
$3.030 Each
Quantity added: