TE Connectivity W23-X1A1G-1

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm; Push/Pull; Cur-Rtg1A; Panel; 1 Pole; 250/50VAC/VDC; W23-X1A1G-1
Mfr. Part#: W23-X1A1G-1
Allied Stock#: 70198663

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.26 (Each)
1 $38.26
10 $35.56
25 $31.83
50 $29.56
100 $28.35
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Push-Pull Plunger
Alternate Mfr Part Number : W23-X1A1G-1
Color : Black ; White
Current Rating : 1 A
Dimensions : 2.035 L x 0.69 W x 1.384 H in.
Mounting Hole Size : 0.375 D in
Mounting Type : Chassis, Rear Mount
Number of Poles : 1
Primary Type : Circuit Breaker
Series : W23 Series
Standards : UL 1077 Recognized
Temperature, Operating, Maximum : +65 °C
Temperature, Operating, Minimum : –40 °C
Termination : Screws
Time, Trip : 11 to 30 s
Type : Thermal
Voltage Rating : 250 VAC ; 50 VDC
Voltage, AC : 240V
Voltage, DC : 50V

Overview

W23/W31 Series, Toggle or Push/Pull Actuator Thermal P&B Circuit Breaker: 0.5 amp to 50 amp ratings may be used as on/off switch. Cannot be reset against overload. W23 has visible trip indicator band. Screw termination. Trip-free operation.

Product Added to Cart
TE Connectivity
Circuit Breaker; Therm; Push/Pull; Cur-Rtg1A; Panel; 1 Pole; 250/50VAC/VDC; W23-X1A1G-1
Allied Stock #: 70198663
Mfr's Part #: W23-X1A1G-1
$38.260 Each
Quantity added: