TE Connectivity V23061B1003A501

Image may be a representation.
See specs for product details.
Shrack; Relay; pwr; PCB; SPDT; 8A; 6Vdc; AgNi0.15 cnt
Mfr. Part#: V23061B1003A501
Allied Stock#: 70299692

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.616 (Each)
1 $4.616
5 $4.388
10 $4.251
20 $3.922
40 $3.448
80 $2.764
Availability

0 can ship immediately.

23 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 8-1393222-1
Contact Form : SPDT
Current Rating : 8 A
Function : General Purpose
Mounting Type : Through Hole
Relay Type : Electromechanical Relay
Series : V23061 Series
Standards : RoHS
Termination : PCB
Voltage Rating : 6 VDC
Voltage, Control : 6 VDC

Overview

TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

Product Added to Cart
TE Connectivity
Shrack; Relay; pwr; PCB; SPDT; 8A; 6Vdc; AgNi0.15 cnt
Allied Stock #: 70299692
Mfr's Part #: V23061B1003A501
$4.616 Each
Quantity added: