TE Connectivity UPW25B10KV

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 20 Megohms; Pwr-Rtg 2 W; Tol 1%; Radial; Epoxy Coat
Mfr. Part#: UPW25B10KV
Allied Stock#: 70065270

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.121 (Each)
1 $11.121
50 $10.109
100 $9.262
250 $8.558
500 $7.942
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1624322-3
Material, Element : Wirewound
Power Rating : 0.25 W
Resistance : 10 Kilohms
Series : UPW Series
Termination : Axial Leads
Tolerance : ±0.1 %

Overview

The resistive element is wire wound onto a moulded high temperature plastic bobbin with a central former. The direction of winding is reversed part way through the winding, giving very low values of inductance. These Neohm resistors are bobbin assemblies with flattened lead ends, providing high resistance to pull, vibration and torsional forces during handling, assembly and life.

Features:

  • Custom weld tabs and copper weld leads ensure a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings by means of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air
  • Superior quality wire-wound resistors with very low selection tolerances and temperature coefficients down to 1 ppm. 3 case sizes are available. T/C, ratio and pair matching is available and customer specifications are welcome. These components exhibit high stability under load and severe environmental conditions

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 20 Megohms; Pwr-Rtg 2 W; Tol 1%; Radial; Epoxy Coat
    Allied Stock #: 70065270
    Mfr's Part #: UPW25B10KV
    $11.121 Each
    Quantity added: