TE Connectivity TXR40AU00-1006AI

Image may be a representation.
See specs for product details.
Raychem; Tinel lock adapter zinc cobalt size 10
Mfr. Part#: TXR40AU00-1006AI
Allied Stock#: 70299669
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$74.705 (Each)
1 $74.705
10 $74.186
25 $69.422
50 $65.638
100 $61.877
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : C73862-000
Angle : Straight
Cable Size : M15
Connector Type : D38999 Series III⁄IV Shell Size 11(B)
Length : 1.059" (26.9mm)
Primary Type : Adapter
Series : TXR Series
Shell Size : 10
Shell, Plating : Zinc Cobalt

Overview

TE Connectivity TXR Series MIL-C-38999 Tinel Lock Adapters
These TXR series MIL-C-38999 tinel lock adapters designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector (see note). These Tinel Lock adapters are a two piece system and consist of a aluminum alloy modified spin coupling onto which the braid is terminated which then interfaces with the rear threads of the connector and a Tinel-Lock ring. The Tinel-Lock ring is made of a special shape memory metal that shrinks uniformly when heated permanently attaching the cable shield to the adapter body. The resulting 360°C termination is able to withstand shock, vibration, thermal cycling and corrosion and the terminated cable can then be sealed and protected using a heat-shrinkable molded boot. These MIL-C-38999 Tinel Lock adaptors are available in a choice of finishes; TXR40AB00-xxxxAI - Cadmium Finish, Olive Drab TXR40AC00-xxxxBI - Electroless Nickel Finish TXR40AU00-xxxxAI - Zinc Cobalt Finish TXR40AZ00-xxxxAI - Zinc Nickel Finish

Product Added to Cart
TE Connectivity
Raychem; Tinel lock adapter zinc cobalt size 10
Allied Stock #: 70299669
Mfr's Part #: TXR40AU00-1006AI
$74.705 Each
Quantity added: