TE Connectivity TXR40AB00-1006AI

Image may be a representation.
See specs for product details.
TINEL LOCK ADAPTER; STRAIGHT; SHELL SIZE 11; B; ENTRY SIZE 6; OLIVE DRAB
Mfr. Part#: TXR40AB00-1006AI
Allied Stock#: 70100932
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.76 (Each)
10 $44.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : TXR Series

Overview

TE Connectivity TXR Series MIL-C-38999 Tinel Lock Adapters
These TXR series MIL-C-38999 tinel lock adapters designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector (see note). These Tinel Lock adapters are a two piece system and consist of a aluminum alloy modified spin coupling onto which the braid is terminated which then interfaces with the rear threads of the connector and a Tinel-Lock ring. The Tinel-Lock ring is made of a special shape memory metal that shrinks uniformly when heated permanently attaching the cable shield to the adapter body. The resulting 360°C termination is able to withstand shock, vibration, thermal cycling and corrosion and the terminated cable can then be sealed and protected using a heat-shrinkable molded boot. These MIL-C-38999 Tinel Lock adaptors are available in a choice of finishes; TXR40AB00-xxxxAI - Cadmium Finish, Olive Drab TXR40AC00-xxxxBI - Electroless Nickel Finish TXR40AU00-xxxxAI - Zinc Cobalt Finish TXR40AZ00-xxxxAI - Zinc Nickel Finish

Product Added to Cart
TE Connectivity
TINEL LOCK ADAPTER; STRAIGHT; SHELL SIZE 11; B; ENTRY SIZE 6; OLIVE DRAB
Allied Stock #: 70100932
Mfr's Part #: TXR40AB00-1006AI
$44.760 Each
Quantity added: