TE Connectivity TTMS-4.8-9

Image may be a representation.
See specs for product details.
Raychem; Heat Shrink Sleeve; 3:1; White; 100 meter spool
Manufacturer #: TTMS-4.8-9
Allied Stock #: 70273595

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$290.26 (Per 100 ft. Coil)
1 $290.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 946593-000
Color : White
Series : TTMS Series
Shrink Ratio : 3:1

Overview

TE TTMS Series Heat Shrinkable Labels
TE Connectivity TTMS series heat-shrinkable identification tubing is flattened tubing intended for wire and cable identification. The TTMS tubing is designed for computer-based printing using Raychem’s TMS 2000Plus printer. The TTMS identification tubing is ideal for applications where in sequence kitting is not of overriding importance. TTMS identification tubing is made from durable, flame retarded, heat-shrinkable polyolefin. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuels and oils. The tubing has a 3:1 shrink ratio (except sizes 38.1 and 50.8, which are 2:1) and cover a wide range of wire diameters. The tubing shrinks extremely rapidly, so installlation is fast and economical. The installled markers are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification.

Product Added to Cart
TE Connectivity
Raychem; Heat Shrink Sleeve; 3:1; White; 100 meter spool
Allied Stock #: 70273595
Mfr's Part #: TTMS-4.8-9
$290.260 Per 100 ft. Coil
Quantity added: