TE Connectivity TPD11CGRA0

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Thru-Hole Mount; SPST; PC Mount; 1000 V (RMS) (Min.)
Manufacturer #: TPD11CGRA0
Allied Stock #: 70155861
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.73 (Each)
2000 $4.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Actuator Type : Plunger
Alternate Mfr Part Number : 5-1437572-1
Color, Actuator : Black
Contact Form : SPST-NO
Current Rating : 0.02 A
Dielectric Strength : 1000 V
Material, Casing : Polyester
Mounting Hole Size : 5.08mm x 2.54mm PCB Grid Spacing
Mounting Type : Through Hole, Right Angle
Number of Poles : 1 Pole
Number of Positions : 1
Operation : Off (Mom)
Series : TP Series
Special Features : High Temperature
Standards : UL Listed
Termination : PCB Pins
Type : Push Button
Voltage Rating : 20 VDC

Overview

SPST Contact, Pushbutton Switch

  • Polyester case
    Pushbutton switch with gold contacts.

  • Product Added to Cart
    TE Connectivity
    Switch; Pushbutton; Thru-Hole Mount; SPST; PC Mount; 1000 V (RMS) (Min.)
    Allied Stock #: 70155861
    Mfr's Part #: TPD11CGRA0
    $4.730 Each
    Quantity added: