TE Connectivity TLR3A20DR007FTDG
Metal Strip Smnt Fixed Resistor 2512 Case 7mOhm +/-1% 2W +/-50ppm/degC
Mfr. Part #: TLR3A20DR007FTDG / RS Stock #: 70298373
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.33659
250
$0.3246
500
$0.31265
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Strip
Package Type
2512 (6432 mm)
Power Rating
2 W
Resistance
7 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
SMD
Tolerance
5 %
Overview
SMD Low Ohmic / Current Sense Resistors - TLR Series
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.