TE Connectivity TLR3A20DR006FTDG

Image may be a representation.
See specs for product details.
Metal Strip Smnt Fixed Resistor 2512 Case 6mOhm +/-1% 2W +/-50ppm/degC
Mfr. Part#: TLR3A20DR006FTDG
Allied Stock#: 70298372

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
5 $0.280
10 $0.270
Availability

0 can ship immediately.

500 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Material, Element : Metal Strip
Package Type : 2512 (6432 mm)
Power Rating : 2 W
Resistance : 0.006 Ohms
Series : TLR Series
Termination : SMD
Tolerance : ±1 %

Overview

SMD Low Ohmic / Current Sense Resistors - TLR Series
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.

Product Added to Cart
TE Connectivity
Metal Strip Smnt Fixed Resistor 2512 Case 6mOhm +/-1% 2W +/-50ppm/degC
Allied Stock #: 70298372
Mfr's Part #: TLR3A20DR006FTDG
$0.280 Each
Quantity added: