TE Connectivity TL2BR022F
Resistor, Metal Film, Res 0.022 Ohms, Pwr-Rtg 0.25 W, Tol 1%, SMT, 1206
Mfr. Part #: TL2BR022F / RS Stock #: 70064466
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.83
200000
$0.80
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1625826-4
Element Material
Metal Film
Package Type
1206 (3216 mm)
Power Rating
0.25 W
Resistance
22 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
SMD
Tolerance
1 %
Overview
Tyco are pleased to offer this unique High Power, metal chip resistor for current sensing positions. It has a special metal resistive element and suitable barrier layers beneath the solder to prolong terminal life. Following the developments by semiconductor manufacturers in the production of a range for IC's for battery charge management and low voltage power supplies, the TL Series satisfies the demand for a low ohmic shunt resistor to act as a current sensor. It has a particular applications for automotive industry for sensing in EMU's.
Features:
?Up to 1 Watt at 70°C
?Supplied on Tape
?Ideal for Current Detection
?Wide Value Range 0.001? to 1? Possible
?Fully Automated Manufacture
?1206, 2010 and 2512 Packages Available
Features:
?Up to 1 Watt at 70°C
?Supplied on Tape
?Ideal for Current Detection
?Wide Value Range 0.001? to 1? Possible
?Fully Automated Manufacture
?1206, 2010 and 2512 Packages Available