TE Connectivity THS2533RJ

Image may be a representation.
See specs for product details.
Aluminium Housed Solder Lug Wire Wound Pmnt Resistor; 33Ohm +/-5% 25W
Manufacturer #: THS2533RJ
Allied Stock #: 70288933

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.517 (Each)
1 $2.517
2 $2.466
5 $2.391
10 $2.29
25 $2.139
50 $1.963
100 $1.762
Availability

0 can ship immediately.

67 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Aluminum Housed
Power Rating : 25 W
Resistance : 33 Ohms
Series : THS Series
Termination : Solder Lugs
Tolerance : ±5 %

Overview

25W aluminum housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminum housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminum housing to a specified heatsink. Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and diskharging, crowbar, filters and general electrical machinery.

Product Added to Cart
TE Connectivity
Aluminium Housed Solder Lug Wire Wound Pmnt Resistor; 33Ohm +/-5% 25W
Allied Stock #: 70288933
Mfr's Part #: THS2533RJ
$2.517 Each
Quantity added: